Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1110155
Order Code3976682
Product RangeUNO POWER Series
Also Known AsUNO2-PS/1AC/48DC/240W, 1110155
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,049.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,049.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1110155
Order Code3976682
Product RangeUNO POWER Series
Also Known AsUNO2-PS/1AC/48DC/240W, 1110155
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 148VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeUNO POWER Series
SVHCLead (21-Jan-2025)
Product Overview
1110155 is a UNO POWER primary-switched power supply for use in industrial applications and urban infrastructures. In machine building, the UNO POWER power supplies are the ideal partner for small systems with basic demands. In urban infrastructures, the devices stand out due to their Power over Ethernet capability for the voltage ranges from 48V to 56V.
- Input: 1-phase, output: 48VDC/5A
- Space saving in the control cabinet due to the narrow overall width of 45mm
- Easy system diagnostics with the floating switch contact and DC OK-LED
- Flexible use in outdoor installations and reliable device start-up at -40°C
- Save energy due to the high degree of efficiency
- Alignable without minimum clearance to neighbouring modules
- High power density makes UNO POWER perfect solution for industrial applications with limited space
- Screw connection and DIN rail mounting
Technical Specifications
Power Supply Applications
Laboratory Equipment
Output Power Max
240W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
UNO POWER Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.855