Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 100.090 | 
| 5+ | kr 77.590 | 
| 10+ | kr 70.560 | 
| 20+ | kr 67.500 | 
| 50+ | kr 64.660 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 100.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoPCMC8
Order Code4446719
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric16mm
External Width - Metric51mm
External Depth - Metric51mm
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial2.01"
External Depth - Imperial2.01"
Product Range-
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
The PCMC8 is a metallic Enclosure with tin-plated finish allows corners to be easily soldered for increased screening. The PCB mounting can gives good attenuation for applications where board level RFI/EMI screening is required. The locking pins suitable for positive placement and retention ideal for reflow soldering applications.
- PCB mounting pins - tinplate finish for solderability
- Butt jointed corners
- Holes, cut outs can be incorporated during manufacture
Applications
RF Communications, Industrial
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
16mm
External Depth - Metric
51mm
Body Colour
-
External Height - Imperial
0.63"
External Depth - Imperial
2.01"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Steel
External Width - Metric
51mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.01"
Product Range
-
Configurable
No
Technical Docs (1)
Alternatives for PCMC8
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03