Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoCBN5-F46-E0
Order Code3726113
Product RangeCBN5-F46-E0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 758.990 |
| 5+ | kr 733.250 |
| 10+ | kr 709.220 |
| 25+ | kr 695.010 |
| 50+ | kr 680.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 758.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoCBN5-F46-E0
Order Code3726113
Product RangeCBN5-F46-E0
Technical Datasheet
Sensing Range Max5mm
Sensing Distance Max5mm
Supply Voltage DC Min10V
Sensor Output TypeNPN
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product RangeCBN5-F46-E0
Product Overview
The CBN5-F46-E0 is a Capacitive Sensor which can be used to detect metal objects as well as nearly all other materials. The sensor is often used in applications including level, flow control for detection of liquids, grains and powders. Sensor features models with hazardous area approvals.
- 5mm Rated operating distance
- NPN normally openswitching element function
- 0 to 10Hz Switching frequency
- 2m PVC Cable connection type
- 3-wire DC
- Flat housing
- Mounting slots for cable ties
- Thru-holes for screw mounting
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
5mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensing Distance Max
5mm
Sensor Output Type
NPN
Supply Voltage Min
10VDC
Product Range
CBN5-F46-E0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05