Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 584.960 |
| 10+ | kr 549.890 |
| 25+ | kr 538.170 |
| 50+ | kr 526.530 |
| 100+ | kr 514.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 584.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part No326161-0027
Order Code7611201
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2mm
Thread Size - MetricM12
Sensor Output TypePNP
Supply Voltage DC Min10V
Sensing Distance Nom-
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Case / PackageCylindrical M12 Thread
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Product Range
-
Sensing Range Max
2mm
Sensor Output Type
PNP
Sensing Distance Nom
-
Supply Voltage DC Max
30V
Sensor Case / Package
Cylindrical M12 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546