Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPEC TOOLS
Manufacturer Part No752-1000
Order Code2102071
Technical Datasheet
Length1m
Width1.25"
Graduations0.5mm
Tool Body MaterialSteel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 752-1000
0 Products Found
Technical Specifications
Length
1m
Graduations
0.5mm
Product Range
-
Width
1.25"
Tool Body Material
Steel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.277