Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoQB-S8-500-C
Order Code2687307
Product RangeQuick-Build Harness Board System
Also Known AsGTIN UPC EAN: 07498310205
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 100.570 |
| 10+ | kr 98.410 |
| 25+ | kr 95.650 |
| 100+ | kr 93.710 |
| 250+ | kr 91.840 |
| 500+ | kr 89.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 100.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoQB-S8-500-C
Order Code2687307
Product RangeQuick-Build Harness Board System
Also Known AsGTIN UPC EAN: 07498310205
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial#8
Screw Length12.7mm
Fastener MaterialSteel
Fastener PlatingZinc
Screw Head StylePhillips Head Slotted
Product RangeQuick-Build Harness Board System
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Quick-Build™ screws
- Quick-build harness board accessories
- Used to secure traditional harness board accessories, test fixture to Quick-Build™ mounting platform
- Phillips-head screw style
- Phillips/slot combination screw style
- For use with QB-BASE120-Q and QB-BASE175-Q
Technical Specifications
Thread Size - Metric
-
Screw Length
12.7mm
Fastener Plating
Zinc
Product Range
Quick-Build Harness Board System
Thread Size - Imperial
#8
Fastener Material
Steel
Screw Head Style
Phillips Head Slotted
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14093