Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNR1-C
Order Code2891860
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498325220
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 132.280 |
10+ | kr 129.450 |
25+ | kr 124.600 |
100+ | kr 121.020 |
250+ | kr 119.150 |
500+ | kr 116.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 132.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNR1-C
Order Code2891860
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498325220
Technical Datasheet
Raceway / Duct MaterialNylon (Polyamide)
Raceway / Duct ColourNatural
External Length-
External Width-
External Height-
Product RangePanduct Series
Product Overview
- Nylon rivet is for use with TNR rivet tool
- Mean pull-off force: PVC 90lbs;Type NE/Type NNC 70lbs
- Mean shear force: PVC 139lbs
- Used to secure wiring duct
- Hygroscopic material recommended to be kept sealed until ready for use
Technical Specifications
Raceway / Duct Material
Nylon (Polyamide)
External Length
-
External Height
-
SVHC
No SVHC (21-Jan-2025)
Raceway / Duct Colour
Natural
External Width
-
Product Range
Panduct Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04105