Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | kr 936.630 |
Price for:Reel of 1
Minimum: 2
Multiple: 2
kr 1,873.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHTU6Y-E
Order Code3291314
Tape Backing MaterialPE (Polyethylene)
Tape TypeUnderground Hazard
Tape Length - Metric304.8m
Tape ColourYellow
Tape Length - Imperial1000ft
Roll Length - Imperial1000ft
Roll Length - Metric304.8m
Tape Width - Imperial6.27"
Tape Width - Metric159.25mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Backing Material
PE (Polyethylene)
Tape Length - Metric
304.8m
Tape Length - Imperial
1000ft
Roll Length - Metric
304.8m
Tape Width - Metric
159.25mm
SVHC
No SVHC (21-Jan-2025)
Tape Type
Underground Hazard
Tape Colour
Yellow
Roll Length - Imperial
1000ft
Tape Width - Imperial
6.27"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.98952