Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCF382538F-Q
Order Code3282014
Also Known AsGTIN UPC EAN: 07498383875
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCF382538F-Q
Order Code3282014
Also Known AsGTIN UPC EAN: 07498383875
Technical Datasheet
Conduit Body TypeT
Trade Size-
Internal Volume-
Conduit MaterialPP (Polypropylene)
Conduit ColourBlack
External Length52.3mm
External Width-
External Height-
Product Range-
Technical Specifications
Conduit Body Type
T
Internal Volume
-
Conduit Colour
Black
External Width
-
Product Range
-
Trade Size
-
Conduit Material
PP (Polypropylene)
External Length
52.3mm
External Height
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.192777