Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC252X030FTJ
Order Code3282654
Product RangePan-Code
Label TypeLaser and Inkjet Printable
Label Height7.6mm
Label Width64mm
Label Diameter-
Label MaterialPolyolefin
Label ColourGreen
Pack Quantity1000
Product RangePan-Code
Technical Specifications
Label Type
Laser and Inkjet Printable
Label Width
64mm
Label Material
Polyolefin
Pack Quantity
1000
SVHC
No SVHC (17-Dec-2015)
Label Height
7.6mm
Label Diameter
-
Label Colour
Green
Product Range
Pan-Code
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005