Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for TL01413
2 Products Found
Product Overview
The TL01413 is a wide opening Bench Mount Vice with extra wide capacity clamping jaws. The vice is fully adjustable with tilt, turn and swivel around the advanced ball and socket-mechanism which supports the jaws. The jaws are adjusted with unique hand wheel mechanism, ideal for fast, yet precise, adjustment. The jaw has a capacity from 0±170mm and has soft padded rubber jaws to prevent damage to even the most fragile components which are to be clamped.
- High quality
- Manufactured in the USA to precise, exacting standards
Applications
Industrial
Technical Specifications
Jaw Width
-
Product Range
-
Jaw Opening Max
170mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.62