Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 301..
2 Products Found
Product Overview
- Easy-to-use single knob controls head movement through 3planes: 90° tilt, 360° turn & 360° rotation
- Jaws are 2.5” (63.5 mm) wide, 0.5” (12.6 mm) tall and open to 2.25” (57.1 mm)
- Nylon jaws offer excellent electrical insulation and gentle holding power
- Base features (109.5 mm) bolt circle countersunk for 3 (6.3 mm) flathead screws
- Overall height: 6.25” (171.4 mm)
Technical Specifications
Jaw Width
63.5mm
Product Range
-
Jaw Opening Max
57.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82057000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.383