Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLC4H-R6-DC24VS
Order Code185152
Technical Datasheet
No. of Digits / Alpha6
Digit Height-
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Panel Cutout Height45mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LC4H-R6-DC24VS is a 12 to 24VDC LCD Electronic Counter with multi-mode (direct-connect) operating mode, 1c-relay output, screw terminal. It features compact, bright and easy-to-read display, simple operation, short body of only 64.5mm, 4-digit or 6-digit display, power failure memory retention. Conforms with EMC and low voltage directives and IP66's weather resistant standards.
- 30Hz (cps)/5kHz (Kcps) Switchable count speed
- Changeable panel cover
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
12VDC
Panel Cutout Height
45mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
-
Supply Voltage Max
24VDC
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14