Print Page
1,850 In Stock
5,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.740 |
50+ | kr 1.630 |
100+ | kr 1.460 |
500+ | kr 1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 17.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP7A01P
Order Code2860916
Product RangeEVQP7
Technical Datasheet
Product RangeEVQP7
Switch TerminalsSolder
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Contact Current Max50mA
Actuator StyleRectangular Button
Contact Voltage DC Nom12V
Actuating Force220gf
Operating Force2.2N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
EVQP7A01P is a EVQP7 series 3.5mm × 2.9mm side-operational SMD switch. Operation switch for portable electronic equipment such as mobile phones, digital still cameras, camcorders, portable audio players, etc.
- With straight terminals and without boss
- Snap action / pushon type SPST switch
- 10µA 2VDC to 50mA 12VDC ( resistive load ) rating
- Contact resistance maximum is 500mohm
- Insulation resistance minimum 100Mohm ( at 100VDC )
- Dielectric withstanding voltage of 250VAC for 1 minute
- Operating temperature range from -20°C to +70°C
- High mount ability
- Push plate strength enhanced type
Technical Specifications
Product Range
EVQP7
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Contact Voltage DC Nom
12V
Operating Force
2.2N
Switch Dimensions (L x W)
3.5mm x 2.9mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Rectangular Button
Actuating Force
220gf
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001