15,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.313 |
100+ | kr 0.270 |
500+ | kr 0.192 |
1000+ | kr 0.171 |
2500+ | kr 0.150 |
5000+ | kr 0.128 |
Product Information
Product Overview
ERJU03F3301V is an ERJ-U03 series Ag-Pd-based inner electrode type anti-sulfurated thick film chip resistor. High resistance to sulfurization achieved by adopting an Ag-Pd-based inner electrode. This series is an industry-leading, solving demands for a small footprint and environmentally durable resistor. Suitable for automotive, industrial, factory automation, and power supply applications. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of this series resistors.
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- 0603 size, 0.1W power rating
- ±1% tolerance, 3.3Kohm resistance
- 75V limiting element voltage, 150V maximum overload voltage
- Category temperature range from –55 to +155°C
- Temperature coefficient is ±100ppm/°C
Technical Specifications
3.3kohm
100mW
Thick Film
ERJ-U03 Series
75V
0.8mm
155°C
No SVHC (21-Jan-2025)
± 1%
0603 [1608 Metric]
Sulfur Resistant
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Alternatives for ERJU03F3301V
8 Products Found
Legislation and Environmental
Product Compliance Certificate