Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ12Y0R00U
Order Code2799507
Product RangeERJ-12 Series
Technical Datasheet
11,632 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 0.970 |
100+ | kr 0.769 |
500+ | kr 0.648 |
1000+ | kr 0.592 |
2500+ | kr 0.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 9.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ12Y0R00U
Order Code2799507
Product RangeERJ-12 Series
Technical Datasheet
Resistor Case / Package1812 [4532 Metric]
Resistor TechnologyThick Film
Power Rating750mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeERJ-12 Series
Product Length4.5mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Product Overview
ERJ12Y0R00U is an ERJ-12 series thick film chip resistor.
- Small size and lightweight
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- 750mW power rating, 2A rated current
- EIA:1812 case size, zero ohm resistor (jumper)
- 200V limiting element voltage, 500V maximum overload voltage
- Category temperature range from –55 to +155°C
Technical Specifications
Resistor Case / Package
1812 [4532 Metric]
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
4.5mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
ERJ-12 Series
Product Width
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability