Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWDR011V
Order Code3217807
Product RangeERJ-6CW Series
Technical Datasheet
2,548 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
5000+ | kr 1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
kr 6,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6CWDR011V
Order Code3217807
Product RangeERJ-6CW Series
Technical Datasheet
Resistance0.011ohm
Product RangeERJ-6CW Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 0.5%
Resistor TechnologyThick Film
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.011ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 75ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-6CW Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.65mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
Product traceability