Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEQ-511T
Order Code2776690
Product RangeEQ-500 Series
Technical Datasheet
1 In Stock
3 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,977.000 |
5+ | kr 1,730.000 |
10+ | kr 1,434.000 |
25+ | kr 1,285.000 |
50+ | kr 1,186.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,977.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEQ-511T
Order Code2776690
Product RangeEQ-500 Series
Technical Datasheet
Sensor TypePhotoelectric Sensors
Sensing Range Max2.5m
Sensing Distance Max2.5m
Sensing MethodReflective
Supply Voltage DC Min12V
Sensor Output TypeNPN / PNP
Output TypeNPN / PNP Open Collector
Supply Voltage DC Max24V
Product RangeEQ-500 Series
Connection MethodScrew Terminals
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source855nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Distance Max
2.5m
Supply Voltage DC Min
12V
Output Type
NPN / PNP Open Collector
Product Range
EQ-500 Series
Supply Voltage Min
12VDC
Light Source
855nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Range Max
2.5m
Sensing Method
Reflective
Sensor Output Type
NPN / PNP
Supply Voltage DC Max
24V
Connection Method
Screw Terminals
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085