Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 389.040 |
Product Information
Product Overview
ENW89854CZKF is a PAN1770 evaluation kit (APPROTECT). The PAN1770 evaluation Kit is an all-inclusive and comprehensive evaluation kit available to support rapid prototyping with the PAN1770 series RF module. The PAN1770 is a Bluetooth 5.1 Low Energy (LE) module based on the Nordic nRF52840 single-chip controller that allows you to attach an external antenna via U.FL. The Bluetooth 5.1 features additionally a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE coded PHY at 500Kb/s or 125Kb/s.
- PAN1770 series module
- PULSE W1030 antenna + TE cable
- Segger J-link on-board debugger
- FTDI UART-USB converter
- 4 user buttons
- 4 user LEDs
- Native USB interface
- NFC interface
- Access to several GPIOs
- Arduino form factor
Contents
PAN1770 evaluation board with ENW89854C2KF, 1 x PULSE W1030, 1 x TE cable 2016693-2.
Technical Specifications
Nordic Semiconductor
Wireless Connectivity
Evaluation Board Approtect PAN1770 with ENW89854C2KF, PULSE Antenna W1030, TE Cable 2016693-2
To Be Advised
nRF52840
Bluetooth Low Energy
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate