Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJPA470KF2
Order Code1798573RL
Product RangeELJ-PA Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJPA470KF2
Order Code1798573RL
Product RangeELJ-PA Series
Technical Datasheet
Inductance47µH
DC Resistance Max1.75ohm
Self Resonant Frequency9.5MHz
DC Current Rating260mA
Inductor Case / Package1210 [3225 Metric]
Product RangeELJ-PA Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Product Overview
The ELJ-PA series high power Fixed Chip Inductor capable of being re-flow or flow soldered. It is suitable for AV equipment and various types of general electronic equipment.
- Low DCR and large current capability and suitable for power circuitry
- Wire wound resin moulded
- Wide line-up from 1005 to 4532 case sizes
- Good for mounting
Technical Specifications
Inductance
47µH
Self Resonant Frequency
9.5MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
DC Resistance Max
1.75ohm
DC Current Rating
260mA
Product Range
ELJ-PA Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002