Print Page
217 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.220 |
10+ | kr 9.630 |
50+ | kr 9.180 |
100+ | kr 8.660 |
200+ | kr 8.430 |
500+ | kr 7.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 15.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZT1E331P
Order Code3584418
Product RangeZT Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)25V
AE Capacitor CaseRadial Can - SMD
Capacitor Case / PackageRadial Can - SMD
ESR0.016ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZT Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ZT series, V type conductive polymer hybrid aluminium electrolytic capacitor
- Surface mount type
- High temperature lead-free reflow
- Endurance of 4000h at 125°C
- Higher ripple current (75 % to 118 % higher than ZC series)
- AEC-Q200 compliant
- Standard product
Technical Specifications
Capacitance
330µF
Voltage(DC)
25V
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitance Tolerance
± 20%
AE Capacitor Case
Radial Can - SMD
ESR
0.016ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZT Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EEHZT1E331P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00141