250 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 18.510 |
10+ | kr 13.130 |
25+ | kr 12.010 |
50+ | kr 10.820 |
100+ | kr 9.920 |
250+ | kr 8.210 |
Product Information
Product Overview
New ZS-Series pushes the boundaries of the Hybrid Polymer Electrolytic segment with higher capacitance and ripple current ratings. The new ZS-Series not only expands the capacitance range and doubles ripple current capability, but is also is rated at 4,000 hours endurance at 125°C. Developed with the automotive sector in mind, devices in the ZS-Series range from 25V to 63V, with a capacitance range covering 560uF, an even lower ESR down to 11mΩ with ripple current of 4 Arms. As well as saving space, the lower ESR and higher ripple enhance filter and DC-link circuits in automotive control and powertrain applications. The new series further hones the potential of Hybrid Conductive Polymer capacitors as effective replacements for the difficult to source and soon-to-be-phased out larger MLCCs, offering a reliable and proven alternate.
Technical Specifications
470µF
35V
Radial Can - SMD
4000 hours @ 125°C
-
16.5mm
125°C
AEC-Q200
± 20%
Radial Can - SMD
0.011ohm
10mm
-
-55°C
ZS Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate