Print Page
1,356 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.270 |
10+ | kr 7.840 |
50+ | kr 6.810 |
100+ | kr 6.720 |
200+ | kr 6.620 |
500+ | kr 6.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 11.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZC1H121V
Order Code2917970
Product RangeZC Series
Technical Datasheet
Capacitance120µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
AE Capacitor CaseRadial Can - SMD
ESR0.028ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZC Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEHZC1H121V is a Hybrid ZC series surface mount type conductive polymer hybrid aluminium electrolytic capacitor. ZC series takes the benefits of both electrolytic and polymer capacitor technologies and combines them, producing a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance and lower design costs.
- Vibration-proof product, high temperature lead-free reflow
- Endurance: 4000h at 125°C (high temperature / long life)
- Low ESR and high ripple current (over 85% lower ESR than V-TP)
- High-withstand voltage, AEC-Q200 compliant
- Characteristics dependencies in frequency and low temperature are as small as polymer type
- Surface mount type (vertical mount style)
- 50V rated voltage, 120µF capacitance, 20% capacitance tolerance
- 4000h endurance
- Category temperature range from –55 to +125°C, 10mm body diameter, 10.5mm body length
- 1600mA rated ripple current, 28mohm ESR, 60µA leakage current
Technical Specifications
Capacitance
120µF
Voltage(DC)
50V
AE Capacitor Case
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
ESR
0.028ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZC Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for EEHZC1H121V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001