Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEEHAZK1V331B
Order Code3586302
Product RangeZK-A Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.980 |
10+ | kr 7.400 |
50+ | kr 7.040 |
100+ | kr 6.660 |
200+ | kr 6.160 |
500+ | kr 5.640 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHAZK1V331B
Order Code3586302
Product RangeZK-A Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.02ohm
AE Capacitor CaseRadial Leaded
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height9.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZK-A Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ZK series A type conductive polymer hybrid aluminium electrolytic capacitor
- Radial lead type
- Endurance of 4000h at 125°C (large capacitance / high ripple current)
- AEC-Q200 compliant
- Capacitor with the electrolyte fused with conductive polymer and electrolyte liquid
- Suitable for automotive equipment/base stations which need compact and high reliability components
- Taping products for automatic insertion
Technical Specifications
Capacitance
330µF
Voltage(DC)
35V
ESR
0.02ohm
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
9.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
AE Capacitor Case
Radial Leaded
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZK-A Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for EEHAZK1V331B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability