Print Page
398 In Stock
300 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.230 |
5+ | kr 30.510 |
10+ | kr 28.720 |
20+ | kr 27.600 |
50+ | kr 26.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 32.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCB1-P-12V
Order Code2503612
Product RangeCB Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeCB Series
Contact Voltage DC Nom14V
Coil Resistance103ohm
Contact MaterialSilver Alloy, Cadmium Free
Product Overview
CB1-P-12V is a CB series mini-ISO automotive relay. It is a compact and high capacity DC switching automotive relay with Mini-ISO (International Organization for Standardization) terminals. The CB series offers a built-in resistor option for coil protection against EMF and high heat resistance up to 125 degrees. Typical application includes cell motors, air compressor, ABS, EPS, etc. (automobiles), construction equipment, agricultural equipment, conveyor, etc.
- Compact and high capacity, features heat-resistant type
- 1 Form C contact arrangement, standard contact rating
- Sealed protective construction
- PC board mounting type, 12VDC rated coil voltage
- Operate voltage range from 3 to 7VDC (20°C, initial)
- 10 to 16VDC usable voltage range
- 117mA rated operating current (±10%, 20°C), 103ohm coil resistance (±10%, 20°C)
- 1.4W rated operating power (20°C)
- Ag alloy contact material, 20Mohm min insulated resistance (initial, 500VDC, 12V)
- Ambient temperature range from -40 to +85°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
PC Pin
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy, Cadmium Free
Contact Current
40A
Relay Mounting
Through Hole
Product Range
CB Series
Coil Resistance
103ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate