Print Page
367 In Stock
200 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 40.770 | 
| 5+ | kr 38.910 | 
| 10+ | kr 36.980 | 
| 20+ | kr 35.120 | 
| 50+ | kr 33.850 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 40.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoCA1A-12V-A-5
Order Code4203959
Product RangeCA Series
Technical Datasheet
Coil Voltage12VDC
Contact Current30A
Contact ConfigurationSPST-NO
Relay MountingBracket
Relay TerminalsQuick Connect
Product RangeCA Series
Contact Voltage DC Nom12V
Coil Resistance80ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
30A
Relay Mounting
Bracket
Product Range
CA Series
Coil Resistance
80ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000556