Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY2C2R2P
Order Code3588793
Product RangePhotoMOS AQY2C
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY2C2R2P
Order Code3588793
Product RangePhotoMOS AQY2C
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load Current300mA
Load TypeAC / DC
Load Voltage Max60V
On State Resistance Max1.5ohm
MOSFET Relay Package StyleTSON-4
Relay MountingSurface Mount
Isolation Voltage200V
Relay TerminalsGull Wing
I/O Capacitance Typ1.2pF
Off State Leakage Current Max0
Product RangePhotoMOS AQY2C
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Load Current
300mA
Load Voltage Max
60V
MOSFET Relay Package Style
TSON-4
Isolation Voltage
200V
I/O Capacitance Typ
1.2pF
Product Range
PhotoMOS AQY2C
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
On State Resistance Max
1.5ohm
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Off State Leakage Current Max
0
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability