Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 35.970 |
| 5+ | kr 34.030 |
| 10+ | kr 32.080 |
| 20+ | kr 30.890 |
| 50+ | kr 29.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 35.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSFS4-PS
Order Code2503641
Product RangeSF Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins10Pins
Current Rating6A
Voltage Rating250VAC
Product RangeSF Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
10Pins
Voltage Rating
250VAC
SVHC
No SVHC (23-Jan-2024)
Socket Terminals
Solder
Current Rating
6A
Product Range
SF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability