Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/63/BB/P/12AC/FL30/WHITE
Order Code1603532
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/63/BB/P/12AC/FL30/WHITE
Order Code1603532
Technical Datasheet
LED ColourWhite
Operating Voltage12VAC
Mounting Hole Dia6.35mm
Forward Current If15mA
Luminous Intensity375mcd
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Colour
White
Mounting Hole Dia
6.35mm
Luminous Intensity
375mcd
Product Range
-
Operating Voltage
12VAC
Forward Current If
15mA
IP / NEMA Rating
IP66
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00267