Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/100/P/230/FL30/YELLOW
Order Code1603568
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOXLEY
Manufacturer Part NoOXL/CLH/100/P/230/FL30/YELLOW
Order Code1603568
Technical Datasheet
LED ColourYellow
Operating Voltage230VAC
Mounting Hole Dia10.15mm
Forward Current If2.5mA
Luminous Intensity125mcd
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
10.15mm
Luminous Intensity
125mcd
Product Range
-
Operating Voltage
230VAC
Forward Current If
2.5mA
IP / NEMA Rating
IP66
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00432