Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 318.990 |
| 5+ | kr 256.760 |
| 10+ | kr 233.950 |
| 20+ | kr 229.250 |
Product Information
Product Overview
The T7111A5 is a SPST non-illuminated high performance sealed panel-mount Bat Handle Toggle Switch with bushing seal, quick-connect and solder switch terminal. It has stainless steel and toggle, anodized aluminium alloy bushing and thermoplastic case. It is designed for use under severe conditions found in heavy equipment, industrial control, marine and appliance applications. It is totally sealed so the switch can withstand direct water spray and submersion, even during operation. Its front panel seal is accomplished with an O-ring under the bat handle. The mounting hardware provided includes two hex nuts, one lock washer and one keyway washer.
- Withstands direct water spray
- IP68S Protection rating
- Switches up to 16A
- Withstands extreme shock and vibration
- Positive detent, non-teasible contact transfer
- 100000-cycle Mechanical life
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Off-On
Non Illuminated
Panel Mount
115V
28V
SPST
T7 Series
16A
Quick Connect, Solder
Cadmium (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate