Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 159.110 |
5+ | kr 123.850 |
10+ | kr 114.670 |
20+ | kr 105.400 |
Product Information
Product Overview
The P3D216125 is a 2-circuit sealed raised dome Pushbutton Switch with standard solder terminals. The momentary action rugged pushbutton switch offers excellent mechanical and electrical performance while operating under severe conditions found in demanding applications. The P3-D dome features dust-tight and moisture proof or watertight sealed construction to IP68S and IP69K. The high contact pressure and unique contact design provide low contact resistance for low level switching capability as well as full rated service.
- Black bezel and green thermoplastic button
- Attractive dome style button
- Double break momentary action
- Withstands extreme shock and vibration
- Positive tactile feedback
- Anodized aluminium alloy case
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Industrial
Technical Specifications
P3-D
115V
Momentary
15A
Green
115V
28V
Panel Mount
Non Illuminated
No SVHC (14-Jun-2023)
-
-
28V
Round Raised
15A
15A
IP64
Quick Connect, Solder
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate