Product Information
Alternatives for K3AB2ANB-1Z
1 Product Found
Product Overview
The K3 series precision Sealed Rocker Switch designed to comply with standards established for appliance, marine (ignition protection) and off-road vehicles along with other demanding applications where rugged rocker switches are required. It snaps into industry-standard panel cut-outs. Choose illuminated and printed legends, thru-panel drain option and switching compatibility from logic level to 20A. It offers a choice of LED, incandescent and neon illumination. Legends can be stamped onto a non-illuminated button, stamped onto an illuminated lens or laser etched into the lens and backlit. It is available in standard and logic level contact ratings, the K3 rockers will fit a wide range of applications. A full complement of switch operation is available including momentary and maintained action in 2 or 3-position switches in SPST, SPDT, SPTT, DPST and DPDT circuit arrangements.
- IP68S and IP69K Protection rating
- Snap-in panel mounting into industry standard panel cut-out
- Optional panel seal gasket
- Thru-panel drain option
- LED, neon and incandescent lighting
- 0.250" Quick Connect terminals
- Optional one-piece connector
- Optional terminal barriers
- Low level up to 20A switch
- Configurable single pole triple throw (SPTT) with external jumpers
Applications
Consumer Electronics, Commercial, Automation & Process Control, Industrial
Technical Specifications
Off-(On)
Illuminated
-
K3
110V
110V
28V
22.6mm
Quick Connect
DPST
Panel Mount
20A
16A
28V
20A
44.5mm
-
Cadmium (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate