Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoL823
Order Code3375510
Also Known AsGTIN UPC EAN: 4050300241807
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoL823
Order Code3375510
Also Known AsGTIN UPC EAN: 4050300241807
Technical Datasheet
Lamp Base TypeT5 / G5
Bulb SizeT-5
Input Power8W
Tube Length300mm
Luminous Flux480lm
Color Temperature Typ3500K
Light ColourWarm White
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Supplied in packs of 5
Technical Specifications
Lamp Base Type
T5 / G5
Input Power
8W
Luminous Flux
480lm
Light Colour
Warm White
SVHC
No SVHC (17-Dec-2015)
Bulb Size
T-5
Tube Length
300mm
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
Product traceability