Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715A-CBDA
Order Code2981776
Product RangeOSLON Black Series
Also Known AsQ65111A8096
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.430 |
5+ | kr 14.960 |
10+ | kr 12.410 |
25+ | kr 11.520 |
50+ | kr 10.620 |
100+ | kr 9.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 17.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4715A-CBDA
Order Code2981776
Product RangeOSLON Black Series
Also Known AsQ65111A8096
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity90°
Diode Case StyleSMD
Radiant Intensity (Ie)415mW/Sr
Rise Time11ns
Fall Time tf14ns
Forward Current If(AV)2A
Forward Voltage VF Max2.1V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q101
Product RangeOSLON Black Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Package: clear silicone
- Corrosion Robustness Class: 3B
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C
- Stress Test Qualification for Automotive Grade Discrete Semiconductors.
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- IR lightsource with high efficiency
- Low thermal resistance (Max. 10K/W)
- Centroid wavelength 850nm
Applications
Safety, Imaging, Video & Vision, Sensing & Instrumentation
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
SMD
Rise Time
11ns
Forward Current If(AV)
2A
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2 - 1 year
Angle of Half Intensity
90°
Radiant Intensity (Ie)
415mW/Sr
Fall Time tf
14ns
Forward Voltage VF Max
2.1V
Operating Temperature Max
125°C
Product Range
OSLON Black Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
Product traceability