Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 98.460 |
5+ | kr 63.720 |
10+ | kr 60.210 |
20+ | kr 51.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 98.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoWMG127M
Order Code4035431
Technical Datasheet
Fan Frame Size127mm
For Use WithOrion Fans OA119, OD127 Series
Fixing Centres113.3mm
Filter MaterialAluminium / Stainless Steel
Guard Material-
Product Range-
Technical Specifications
Fan Frame Size
127mm
Fixing Centres
113.3mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Orion Fans OA119, OD127 Series
Filter Material
Aluminium / Stainless Steel
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216