Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoGRM40-45
Order Code4035067
Product RangeGRM40 Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 58.020 |
10+ | kr 30.050 |
25+ | kr 24.250 |
50+ | kr 22.460 |
100+ | kr 20.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoGRM40-45
Order Code4035067
Product RangeGRM40 Series
Technical Datasheet
Fan Frame Size40mm
Fixing Centres32mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeGRM40 Series
Technical Specifications
Fan Frame Size
40mm
Fixing Centres
32mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (21-Jan-2025)
For Use With
Orion Fans OD4010, OD4020, OD4028 Series 40mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
GRM40 Series
Technical Docs (1)
Alternatives for GRM40-45
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629