Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 35.850 |
3+ | kr 35.770 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
kr 35.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOPTIMA
Manufacturer Part No125721
Order Code3399937
Product RangeOptima - FIX10x0
Thread Size - Imperial-
Thread Size - MetricM10
Head TypeHex
Thread Length50mm
External Length50mm
Fastener MaterialSteel
Fastener Plating-
Product RangeOptima - FIX10x0
SVHCTo Be Advised
Product Overview
- Steel bolt, wall plug and washers in boxes of 50
- Galvanised hardened steel bolts
- PP wall plug
- Fits 13mm spanner
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
50mm
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
M10
Thread Length
50mm
Fastener Material
Steel
Product Range
Optima - FIX10x0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.118