Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,408.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,408.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-NIS5132-GEVB
Order Code3367881
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNIS5132MN1TXG
Kit Application TypePower Management
Application Sub TypeElectronic Fuse
Kit ContentsEval Board NIS5132MN1TXG
Product Range-
Product Overview
Evaluation board for the NIS5132 (12V, 44mohm, 3.6A) eFuse within the Strata development environment. The NIS5132 offers a programmable trip current limit, a programmable slew rate and thermal protection features. The evaluation board provides an on board short circuit load to test the short circuit protection features of the eFuse. This evaluation board must be used with Strata to control the eFuse and monitor telemetry such as input/output voltage, input/output current and temperature. Typical applications include motherboards, servers, hard drives and fan drives.
- Vin range from 9.2V to 18V
- Multiple overload current options
- 2 independently controlled eFuses that can be placed in parallel
- Programmable slew rate
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board NIS5132MN1TXG
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
NIS5132MN1TXG
Application Sub Type
Electronic Fuse
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15