Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVHL040N120SC1
Order Code3464026
Product RangeEliteSiC Series
Technical Datasheet
475 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 142.930 |
| 5+ | kr 135.110 |
| 10+ | kr 127.210 |
| 50+ | kr 124.670 |
| 100+ | kr 122.140 |
| 250+ | kr 119.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 142.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVHL040N120SC1
Order Code3464026
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id60A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.056ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max4.3V
Power Dissipation348W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (27-Jun-2024)
Product Overview
- Silicon carbide (SiC) MOSFET
- 100% UIL tested, AEC-Q101 qualified and PPAP capable
- Drain-to-source on resistance is 39mohm (typ, VGS = 20V, ID = 35A, TJ = 25°C
- Reverse transfer capacitance is 12pF (typ, VGS = 0V, f = 1MHz, VDS = 800V)
- Continuous drain current RJC is 60A (maximum, TC = 25°C, steady state)
- Gate to source leakage current is ±1µA (max, VGS = +25/-15V, VDS =0V)
- Power dissipation is 348W (VGS = +25/-15V, VDS =0V)
- Rise time is 41ns (typ, VGS = -5/20V, VDS = 800V, ID = 47A, RG = 4.7ohm, inductive load)
- Reverse recovery time is 24ns (typ, VGS = -5/20V, ISD = 47A, dIS/dt = 1000A/ s)
- Operating and storage junction temperature range from -55 to +175°C, TO247-3L package
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
60A
Drain Source On State Resistance
0.056ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
348W
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability