Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | kr 0.584 |
| 9000+ | kr 0.570 |
Product Information
Product Overview
The NSI45030AT1G is a linear constant Current Regulator designed to provide a cost effective solution for regulating current in LEDs (similar to constant current diode, CCD). The constant current regulator is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The constant current regulator turns on immediately and is at 25% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator.
- Simple, economical and robust device
- High or low side control, simple battery charge
- Reduce LED binning and therefore inventory
Applications
Automotive, Industrial, Commercial
Technical Specifications
1Channels
-
2Pins
45V
-55°C
-
-
AEC-Q100
SOD-123
30mA
1MHz
30mA
SOD-123
0V
Surface Mount
150°C
AEC-Q100
No SVHC (27-Jun-2024)
Constant Current
1Outputs
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate