Print Page
Image is for illustrative purposes only. Please refer to product description.
2,957 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.870 |
10+ | kr 5.750 |
50+ | kr 5.640 |
100+ | kr 5.530 |
250+ | kr 5.420 |
500+ | kr 5.320 |
1000+ | kr 5.290 |
2500+ | kr 5.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLHV1T0434ZR2G
Order Code2981202
Technical Datasheet
Frequency Min-
Frequency Max2MHz
RF IC Case StyleMSOP-EP
No. of Pins8Pins
Supply Voltage Min16V
Supply Voltage Max50V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Min
-
RF IC Case Style
MSOP-EP
Supply Voltage Min
16V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2MHz
No. of Pins
8Pins
Supply Voltage Max
50V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability