Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 0.242 |
9000+ | kr 0.234 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL27WZ17DFT2G
Order Code2441673
Technical Datasheet
Logic Device TypeBuffer, Schmitt Trigger
Logic Family / Base Number-
IC Case / PackageSC-88
Logic Case StyleSC-88
No. of Pins6Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family27WZ
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NL27WZ17DFT2G is a high performance dual Non-Inverting Buffer with Schmitt trigger and operating from a 1.65 to 5.5V supply. At VCC = 3V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while the TTL compatible outputs offer improved switching noise performance.
- Over voltage tolerant inputs
- LVCMOS Compatible
- Near 0 static supply current substantially reduces system power requirements
- Extremely high speed - Propagation delay (tpd) 2ns typical at VCC = 5V
- Designed for 1.65 to 5.5V VCC operation
- LVTTL compatible - Interface capability with 5V TTL logic with VCC = 3V
- 24mA Balanced output sink and source capability at VCC = 3V
- Chip complexity - FET = 72, equivalent gate = 18
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
IC Case / Package
SC-88
No. of Pins
6Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Logic Family / Base Number
-
Logic Case Style
SC-88
Supply Voltage Min
1.65V
Logic IC Family
27WZ
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Alternatives for NL27WZ17DFT2G
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability