Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 0.202 |
9000+ | kr 0.194 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7WZ04P6X
Order Code2438348
Technical Datasheet
No. of Inputs1Inputs
No. of Pins6Pins
Logic Case StyleSC-70
IC Case / PackageSC-70
Product Range-
Logic IC FamilyNC7W
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NC7WZ04P6X is a TinyLogic® UHS Dual Inverter fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs tolerate voltages up to 7V independent of VCC operating voltage. This product is general usage and suitable for many different applications.
- Power down high impedance inputs/outputs
- Overvoltage tolerance inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
- Ultra-high speed of tPD 2.3ns (typical) into 50pF at 5V VCC
- High output drive of ±24mA at 3V VCC
- Matches performance of LCX when operated at 3.3V VCC
Applications
Industrial
Technical Specifications
No. of Inputs
1Inputs
Logic Case Style
SC-70
Product Range
-
Supply Voltage Min
1.65V
Output Current
32mA
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
No. of Pins
6Pins
IC Case / Package
SC-70
Logic IC Family
NC7W
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability