Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,681.000 |
Product Information
Product Overview
LV8961HUWR2G evaluation kit is used to evaluate LV8961HUW IC. The LV8961H is a high performance, AEC−Q100 qualified, sensor-less three-phase BLDC motor controller with integrated gate drivers for driving external N−MOSFETs. An on-chip two−stage charge pump provides required gate voltage for a wide range of low RDS(ON) type external N−MOSFETs. The device offers a rich set of system protection and diagnostic functions such as over-current, over-voltage, short-circuit, under-voltage, over-temperature and many more. It supports open−loop as well as closed-loop speed control with user configurable start-up, speed setting and proportional/integral (PI) control coefficients, making it suitable for a wide range of motor and load combinations. With a built-in linear regulator for powering external circuits and a watchdog timer, the LV8961H offers a very small system solution.
- Embedded proprietary sensorless trapezoidal and sinusoidal commutation
- Selectable number of BEMF zero−cross detection window from 6, 3, 2, and 1 per electrical cycle
- Simple and effective lead angle adjustment setting by register
- Supports open-loop as well as closed-loop speed control
- Integrated gate drivers for driving six N−MOSFETs
- Two-stage charge pump for continuous 100% duty cycle operation
- 5V / 3.3V regulator and watchdog timer applications using an external microcontroller
- Configurable speed settings with linear characteristic
- PI control include acceleration/deceleration adjustment
- Direct access to PWM duty and FG cycle via SPI interface
Technical Specifications
Three Phase DC Brushless Motor Control
Power Management - Motor Control
Evaluation Kit LV8961HUWR2G
No SVHC (15-Jan-2018)
On Semiconductor
LV8961HUWR2G
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate