Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.690 |
10+ | kr 8.930 |
50+ | kr 8.410 |
100+ | kr 7.050 |
250+ | kr 6.700 |
500+ | kr 6.610 |
1000+ | kr 6.520 |
2500+ | kr 6.440 |
Product Information
Product Overview
FUSB308BVMPX is a USB type-C port controller with USB-PD. This solution provides integrated Type-C rev 1.3 detection circuitry enabling manual attach/detach detection. Time-critical power delivery functionality is handled autonomously, offloading the μprocessor or type-C port manager (TCPM). The FUSB308B complies with the USB-PD interface specification rev 1.0 as a TCPC for a standardized interface with TCPM. It is used in applications such as desktops, wall adapters, and automotive.
- USB-PD interface specification rev 1.0 Ver. 1.2 compatible, 2 VBUS sources control
- USB Type-C rev 1.3 compatible, USB-PD rev3.0 Ver. 1.2 compatible, 10bit VBUS ADC
- Sink transmit, extended data messages (chunked), programmable GPIOs
- Manual Type−C detection, automatic DRP toggling, 4 selectable I²C addresses
- Automatic good CRC packet response, automatic retries of sending packet
- Integrated 3W capable VCONN to CCx switch, VBUS supply voltage is 5V typical
- VDD supply voltage is 3.3V typical, VCONN supply current is 560mA maximum
- Rise and fall time is 300ns minimum, receiver input impedance is 1Mohm minimum
- I²C-SCL clock frequency is 1000KHz typical, Rx bandwidth limiting filter is 100ns minimum
- Operating temperature range from -40°C to 105°C, 16–lead QFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
DFP
4 Port
16Pins
2.8V
-
105°C
AEC-Q100
No SVHC (27-Jun-2024)
Sink, Source
USB 2.0, 3.1
WQFN
Surface Mount
5.5V
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate