Product Information
Product Overview
The FSA5157P6X is a single-pole double-throw (SPDT) low on resistance low-power Analog Switch designed for switching audio signals in applications such as cell phones and portable media players. The ultra-low 0.4Ω impedance, sub 1µA current consumption and 1.65 to 4.3V operating voltage range makes this product ideal for battery-powered applications. The FSA5157 also features bidirectional operation and break-before-make functionality. This device is fully specified for operation at 1.8, 2.5 and 3.3V. A growing number of applications require the voltage applied to the select input to be lower than the VCC applied. Under this condition, most switches would typically consume over 100µA of current. This would be an unacceptable level for battery-powered applications. It is designed to minimize current consumption under this condition. The ICCT is specified for <lt/>12µA under a worst-case condition of VCC = 4.3V and VIN = 1.8V.
- Low THD
- High-current handling capability
- CMOS Logic compatible
- 0.25Ω maximum RON flatness for +2.7V supply
Applications
Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
1.65V to 4.3V
SC-70
1Channels
2.5ohm
-
Surface Mount
85°C
-
No SVHC (14-Jun-2023)
Single Supply
2.5ohm
6Pins
0.36ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate