Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFGH4L50T65MQDC50
Order Code4244647
Product RangeField Stop IV Series
Technical Datasheet
778 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 60.150 |
| 5+ | kr 46.370 |
| 10+ | kr 32.510 |
| 50+ | kr 31.840 |
| 100+ | kr 31.240 |
| 250+ | kr 30.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 60.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFGH4L50T65MQDC50
Order Code4244647
Product RangeField Stop IV Series
Technical Datasheet
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.45V
Power Dissipation246W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins4Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeField Stop IV Series
SVHCLead (27-Jun-2024)
Technical Specifications
Continuous Collector Current
100A
Power Dissipation
246W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
Field Stop IV Series
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
650V
No. of Pins
4Pins
Transistor Mounting
Through Hole
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability