Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMT80080DC
Order Code2825183
Product RangePowerTrench Series
Technical Datasheet
4,699 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 26.850 |
50+ | kr 22.440 |
100+ | kr 19.440 |
500+ | kr 18.100 |
1500+ | kr 18.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 134.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMT80080DC
Order Code2825183
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id254A
Drain Source On State Resistance0.00135ohm
Transistor Case StyleDual Cool 88
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation156W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
Product Overview
FDMT80080DC is a N-channel dual Cool™ 88 PowerTrench® MOSFET. It is produced using Fairchild semiconductor’s advanced PowerTrench® process. Advancements in both silicon and dual Cool™ package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance by extremely low junction-to-ambient thermal resistance. Application includes OringFET / Load switching, synchronous rectification, DC-DC conversion.
- Advanced package and silicon combination for low rDS(on) and high efficiency
- Next generation enhanced body diode technology, engineered for soft recovery
- 100% UIL tested
- Drain to source breakdown voltage is 80V (min, ID = 250μA, VGS = 0V, TJ = 25°C)
- Gate to source leakage current is 100nA (max, VGS = ±20V, VDS = 0V, TJ = 25°C)
- Gate to source threshold voltage is 3.1V (typ, VGS = VDS, ID = 250μA)
- Input capacitance is 14800pF (min, VDS = 40V, VGS = 0V, f = 1MHz)
- Gate resistance is 1.8ohm (typ, TJ = 25°C)
- Turn-on delay time is 67ns (typ, VDD = 40V, ID = 36A, VGS = 10V, RGEN = 6ohm)
- Dual Cool™ package, operating and storage junction temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
254A
Transistor Case Style
Dual Cool 88
Rds(on) Test Voltage
10V
Power Dissipation
156W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.00135ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
PowerTrench Series
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability