Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LVTH125MTCX
Order Code2452966
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74LVT125
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVT
Logic IC Base Number74125
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 74LVTH125MTCX
1 Product Found
Product Overview
The 74LVTH125MTCX is a low voltage non-inverting Quad Buffer with 3-state outputs. This buffer is designed for low-voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVTH125 is fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining low power dissipation.
- Input and output interface capability to systems at 5V VCC
- Live insertion/extraction permitted
- Power up/down high impedance provides glitch-free bus loading
- Bus hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
- Functionally compatible with the 74 series 125
- Latch-up performance exceeds 500mA
- Outputs source/sink -32/+64mA
Applications
Industrial, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74125
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Logic Family / Base Number
74LVT125
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
74LVT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability